Intersil CD74HC4049E

Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16
$ 0.345
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HC4049E.

IHS

Datasheet4 pages0 years ago
Datasheet4 pages26 years ago
Datasheet2 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.345
$ 0.327
Stock
45,715
205,224
Authorized Distributors
1
5
Case/Package
DIP
PDIP
Number of Pins
-
16
Logic Function
Buffer, Inverting
Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
21 ns
14 ns
Low Level Output Current
4 mA
5.2 mA
High Level Output Current
-
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Intersil CD74HC4049E provided by its distributors.

Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16
IC BUFFER INVERT 6V 16DIP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY