Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4024M

IC BINARY COUNTER 7-BIT 14SOIC Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
$ 0.726
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4024M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4024M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.266
$ 0.266
Stock
339,001
375,551
375,551
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
7
7
7
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4024M.

Related Parts

Texas InstrumentsCD74HCT4024M
IC BINARY COUNTER 7-BIT 14SOIC Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
Texas InstrumentsSN74HC590ADW
IC BINARY COUNTER 8-BIT 16SOIC Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74HC590AD
IC BINARY COUNTER 8-BIT 16SOIC Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
2μs,750ns,565ns 1 1 3V 18V Binary Counter 4000 SOIC-14 SMD mount 4mm(width)*1.5mm(height)
Counter/Divider Single 7-Bit Binary UP Automotive 14-Pin SOIC N T/R
onsemiMC14024BD
7-Stage Ripple Counter | IC COUNTER RIPPLE 7STAGE 14SOIC

Descriptions

Descriptions of Texas Instruments CD74HC4024M provided by its distributors.

IC BINARY COUNTER 7-BIT 14SOIC Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-SOIC -55 to 125
LOGIC, 7-STAGE BIN RIP CNTR, 14SOIC; Logic Family / Base Number: 74HC4024; Counter Type: Binary Ripple; Clock Frequency: 35MHz; Count Maximum: 7; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 744024; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 744024; Logic IC Base Number: 744024; Logic IC Function: 7-Stage Binary Ripple Counter; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4024M .