Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4002M

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
$ 0.747
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4002M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-1.35%

CAD Models

Download Texas Instruments CD74HC4002M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.211
$ 0.211
Stock
377,974
580,583
580,583
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
17 ns
30 ns
30 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4002M.

Related Parts

Texas InstrumentsSN74HC27D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC27DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsCD74HC27M
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
onsemiMM74HC02M
74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
Nexperia74HC27D
TRIPLE 3-INPUT NOR GATE NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD74HC4002M provided by its distributors.

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
IC GATE NOR 2CH 4-INP 14SOIC NOR Gate IC 2 Channel 14-SOIC
LOGIC, DUAL 4-IN NOR GATE, 14SOIC; Famille Logique/ Numéro de base: 74HC4002; Type de logique: NOR; Courant, sortie: 5.2mA; Nombre d'entrées: 4; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier
LOGIC, DUAL 4-IN NOR GATE, 14SOIC; Logic Family / Base Number:74HC4002; Logic Type:NOR; Output Current:5.2mA; No. of Inputs:4; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:744002; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:744002; Logic IC Base Number:744002; Logic IC Function:Dual 4-Input NOR Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4002M .