Texas Instruments CD74HC27M

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
$ 0.558
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC27M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

TME

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC27M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 0.121
$ 0.121
Stock
294,945
712,477
712,477
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
16 ns
23 ns
23 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC27M.

Related Parts

Texas InstrumentsSN74HC27D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC27DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC27DRE4
15ns@ 6V,50pF 3 3 2V 6V 5.2mA NOR Gate HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
Nexperia74HC27D
TRIPLE 3-INPUT NOR GATE NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
onsemi74VHC27M
7.9ns@ 5V,50pF 3 3 2V 5.5V 8mA NOR Gate VHC 8mA SOIC-14 SMD mount 1.5mm(height)
onsemi74VHC27SJ
Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC -40C~85C 5.5V 8mA 8mA 218.3mg

Descriptions

Descriptions of Texas Instruments CD74HC27M provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
NOR 74HC27 EAR99 74HC logic gate circuit 16ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 1.5V-4.2V
LOGIC, 3-IN NOR GATE TRPL HS, 14SOIC; Logic Family / Base Number: 74HC27; Logic Type: NOR; Output Current: 5.2mA; No. of Inputs: 3; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74HC; Logic IC Base Number: 7427; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7427; Logic IC Base Number: 7427; Logic IC Function: Triple 3-Input NOR Gate; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC27M .
  • CD74HC27M.