Texas Instruments SN54HC4002J

Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
$ 6.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC4002J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages12 years ago
Datasheet9 pages14 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54HC4002J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.466
$ 0.391
$ 0.391
Stock
111,590
313,438
313,438
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
-
2
2
Number of Inputs
-
4
4
Propagation Delay
28 ns
17 ns
17 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54HC4002J
Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
Texas InstrumentsSN54HC27J
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
Texas InstrumentsSN54HC02J
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54HC4002J provided by its distributors.

Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
NOR Gate 2-Element 4-IN CMOS 14-Pin CDIP Tube
2V 6V DIP Through hole mounting 3.56mm(height)
54HC4002 DUAL 4-INPUT POSITIVE-N / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.