Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC377PWR

High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-TSSOP -55 to 125
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC377PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-6.55%

CAD Models

Download Texas Instruments CD74HC377PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.673
Stock
820,522
192,270
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
265 ns
175 ns
Frequency
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC377PWR.

Related Parts

Texas InstrumentsSN74HC273PWR
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74HC574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop-TSSOP-20
Texas InstrumentsSN74HC374PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CD74HC377PWR provided by its distributors.

High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-TSSOP -55 to 125
D Flip-Flop, HC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Tape & Reel (TR) 74HC377 e4 74HC flip flop 6.5mm 2V 30ns @ 6V 50pF 60MHz
Positive Edge 8μA 30ns@6V,50pF Non-Inverting 1 2V 6V 5.2mA Standard HC CMOS 10pF 5.2mA 60MHz TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 1.15mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Non-Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.