Texas Instruments CD74HC373MG4

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC373MG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Newark

CAD Models

Download Texas Instruments CD74HC373MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.303
Stock
154,993
1,295,647
1,295,647
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
26 ns
38 ns
38 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
4 µA
4 µA

Related Parts

8¦ÌA 15ns 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA SOP-20 , 12.6mm*5.3mm*1.8mm
Texas InstrumentsSN74HC373DW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
Texas InstrumentsCD74HC573M96
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsCD74HC573M
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
Tape & Reel (TR) 74HC574 e3 74HC flip flop 481.5mg 2V 27ns @ 6V 150pF 35MHz

Descriptions

Descriptions of Texas Instruments CD74HC373MG4 provided by its distributors.

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
IC TRANSP LATCH OCTL 3-ST 20SOIC
HC/UH SERIES 8-BIT DRIVER TRUE OUTPUT PDSO20
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:7.8mA; Propagation Delay:26ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.