Texas Instruments CD74HC367M

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
$ 0.587
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC367M.

Farnell

Datasheet17 pages11 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC367M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 0.303
$ 0.303
Stock
160,442
831,318
831,318
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
18 ns
20 ns
20 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC367M.

Related Parts

Texas InstrumentsCD74HC365M96
High Speed CMOS Logic Hex Buffer/Line Driver, Three-State Non-Inverting and Inverting
Texas InstrumentsCD74HC368M
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsCD74HC365M
High Speed CMOS Logic Hex Buffer/Line Driver, Three-State Non-Inverting and Inverting
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74HC367M provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125
IC BUFFER NON-INVERT 6V 16SOIC
8μA Non-inverting Tristate 6 6 2 2,4(Hex) 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA SOIC-16 SMD mount 1.5mm(height)
Ic, Non Inverting Buffer, Soic-16
LOGIC, BUFF/DVR TRI-ST HEX, 16SOICN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.