Texas Instruments CD74HC365M

High Speed CMOS Logic Hex Buffer/Line Driver, Three-State Non-Inverting and Inverting
$ 0.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC365M.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC365M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.36
$ 0.36
Stock
265,346
773,326
773,326
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
18 ns
36 ns
36 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC365M.

Related Parts

Texas InstrumentsCD74HC367M
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsCD74HC367M96
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
Texas InstrumentsCD74HC368M
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74HC365M provided by its distributors.

High Speed CMOS Logic Hex Buffer/Line Driver, Three-State Non-Inverting and Inverting
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125
LOGIC, BUFF/DVR TRI-ST HEX, 16SOIC; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74HC365; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tension, alimentation min.: 2V; Te
LOGIC, BUFF/DVR TRI-ST HEX, 16SOIC; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74HC365; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74365; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74365; Logic IC Base Number:74365; Logic IC Function:Hex Non-Inverting Buffer / Line Driver with 3-State Outputs; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC365M .