Texas Instruments CD74HC365M96

High Speed CMOS Logic Hex Buffer/Line Driver, Three-State Non-Inverting and Inverting
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC365M96.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-3.09%

CAD Models

Download Texas Instruments CD74HC365M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.133
$ 0.407
$ 0.407
Stock
344,396
717,164
717,164
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
18 ns
36 ns
36 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC365M96.

Related Parts

Texas InstrumentsCD74HC367M96
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
Texas InstrumentsCD74HC368M
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsCD74HC367M
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74HC365M96 provided by its distributors.

High Speed CMOS Logic Hex Buffer/Line Driver, Three-State Non-Inverting and Inverting
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
6-Bit 3-State Buffer/Line Driver, CMOS, SOIC
6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.