Texas Instruments CD74HC367E

7.8mA 2V~6V 7.8mA 2 PDIP-16 Buffer/Driver/Transceiver ROHS
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC367E.

Newark

Datasheet17 pages12 years ago
Datasheet17 pages17 years ago

Texas Instruments

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments CD74HC367E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.832
$ 0.832
Stock
245,218
46,699,154
46,699,154
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
225 ns
20 ns
20 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC367E.

Related Parts

Texas InstrumentsCD74HC365E
6 7.8mA 2V~6V 7.8mA 1 PDIP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC365N
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Tube
Texas InstrumentsSN74HC367N
Buffer-line Driver 6 Channel Non-Inverting 3 State CMOS 16-Pin Plastic DIP Tube
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC367E provided by its distributors.

7.8mA 2V~6V 7.8mA 2 PDIP-16 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Tube
6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -55 to 125
LOGIC, BUFF/DVR TRI-ST HEX, 16DIP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74367; Logic IC Base Number:74367; Logic IC Family:HC; Logic IC Function:Hex Buffer / Line Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.