Texas Instruments CD74HC365E

6 7.8mA 2V~6V 7.8mA 1 PDIP-16 Buffer/Driver/Transceiver ROHS
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC365E.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments CD74HC365E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.788
$ 15.995
$ 15.995
Stock
232,853
72,960
72,960
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
-
-
Logic Function
Buffer, Inverting
-
-
Number of Elements
1
-
-
Number of Bits per Element
6
-
-
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-
-
Propagation Delay
225 ns
32 ns
32 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC365E.

Related Parts

Texas InstrumentsCD74HC367E
7.8mA 2V~6V 7.8mA 2 PDIP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC365N
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Tube
Texas InstrumentsSN74HC367N
Buffer-line Driver 6 Channel Non-Inverting 3 State CMOS 16-Pin Plastic DIP Tube
NXP Semiconductors74HC367N,652
8mA Non-Inverting Tri-State 6 Ch 2 Ch 2V-6V 7.8mA Buffer, Line Driver 7.8mA PDIP TH 3.2mm H
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC365E provided by its distributors.

6 7.8mA 2V~6V 7.8mA 1 PDIP-16 Buffer/Driver/Transceiver ROHS
High Speed CMOS Logic Hex Buffer/Line Driver, Three-State Non-Inverting and Inverting
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Tube
Texas Instruments Buffer & Line Driver, PDIP-16, 6-Ch
Bus Driver, HC/UH Series, 6-Func, 6-Bit, True Output, CMOS, PDIP16
6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -55 to 125
LOGIC, BUFF/DVR TRI-ST HEX, 16DIP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:74365; Logic IC Family:HC; Logic IC Function:Hex Non-Inverting Buffer / Line Driver with 3-State Outputs; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC365 E
  • CD74HC365E.