Texas Instruments CD74HC366M96

7.8mA 2V~6V 7.8mA SOP-16 Buffer/Driver/Transceiver ROHS
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC366M96.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

LCSC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments CD74HC366M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.388
$ 0.388
Stock
60,072,053
552,856
552,856
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Elements
1
1
1
Number of Bits per Element
-
6
6
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
19 ns
30 ns
30 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC366M96.

Related Parts

Inverter HC 14ns@6V,50pF 1 6 2V 6V 7.8mA 5.2mA SOIC-14 SMD 1.5mm H
No 14ns@6V,50pF 1 6 2V 6V 7.8mA Inverter HC 5.2mA SOIC-14 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsCD74HC4049M
Buffer, Inverting HC, 14ns@6V,50pF, 5.2mA, SOIC-16, SMD, 1.5mm H
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
Texas InstrumentsSN74HC14D
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC04D
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA

Descriptions

Descriptions of Texas Instruments CD74HC366M96 provided by its distributors.

7.8mA 2V~6V 7.8mA SOP-16 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC T/R
6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.