Texas Instruments CD74HC366E

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC366E.

Arrow Electronics

Datasheet17 pages15 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments CD74HC366E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 13.262
$ 13.262
Stock
69,148,033
63,545
63,545
Authorized Distributors
5
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer
Buffer
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
19 ns
225 ns
225 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC366E.

Related Parts

Texas InstrumentsCD74HC4049E
5.2mA 1 2V~6V 5.2mA 6 PDIP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCU04N
Gate / Inverter Logic IC Leaded Process; function (IC): Hex Inverter; Base Number: 7404
Texas InstrumentsSN74HC04N
IC HEX INVERTER 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC366E provided by its distributors.

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube
Bus Driver, HC/UH Series, 6-Func, 6-Bit, Inverted Output, CMOS, PDIP16
6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -55 to 125
8μA Antiphase Tristate 6 6 1 6 2V 6V 7.8mA Buffer,Inverting Single ended 7.8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Logic, Buff/Dvr Tri-St Hex, 16Dip; Logic Device Type:Buffer, Inverting; Logic Family/Base Number:74Hc366; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC366E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC366E .