Texas Instruments CD54HC366F3A

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin CDIP Tube
$ 13.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC366F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments CD54HC366F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.262
$ 0.541
$ 0.541
Stock
63,545
69,148,033
69,148,033
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
225 ns
19 ns
19 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCD54HC368F3A
High Speed CMOS Logic Inverting Hex Buffer/Line Driver with 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsCD54HC365F3A
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin CDIP Tube
Texas InstrumentsCD54HC367F3A
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD54HC366F3A provided by its distributors.

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin CDIP Tube
8mA 6 6 1 2V 6V 7.8mA Buffer,Line Driver 7.8mA DIP 3.56mm
Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125
CD54HC366 HIGH SPEED CMOS LOGIC / Element Bit per Element Output
MILITARY 6-CH, 2-V TO 6-V INVERT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC366F/3A