Nexperia 74HC30D,653

74HC Series 6 V Surface Mount High Speed 8-Input NAND Gate -SOIC-14
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC30D,653.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

IHS

Newark

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-10.46%

CAD Models

Download Nexperia 74HC30D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.292
$ 0.292
Stock
702,522
462,798
462,798
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
39 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HCT30D,652
no 28ns@ 4.5V,50pF 1 8 1 1 4.5V 5.5V 4mA NAND Gate HCT 4mA SO-14 SMD mount 8.75mm*4mm*1.45mm
Nexperia74HCT30D,653
NAND Gate, Single, 8 Input, 14 Pins, SOIC, 74HCT30
Nexperia74AHC30D,112
74AHC Series 2 to 5.5 V Surface Mount 8 Input NAND Gate - SOIC-14
NXP SemiconductorsN74F30D,623
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14

Descriptions

Descriptions of Nexperia 74HC30D,653 provided by its distributors.

74HC Series 6 V Surface Mount High Speed 8-Input NAND Gate -SOIC-14
NAND Gate, Single, 8 Input, 14 Pins, SOIC, 74HC30
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14
NAND Gate HC, 22ns@6V, 50pF, 1-Ch, 8-Bit, 2V-6V, 5.2mA, SO-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.45mm
The 74HC/HCT30 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT30 provide the 8-input NAND function.
IC, 74HC CMOS, SMD, 74HC30, SOIC14, REEL; Logic Family / Base Number: 74HC30; Logic Type: NAND; Output Current: 5.2mA; No. of Inputs: 8; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC30D 653
  • 74HC30D-653
  • 74HC30D653