Texas Instruments CD74HC283M96

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC283M96.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-5.49%

CAD Models

Download Texas Instruments CD74HC283M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.467
$ 0.467
Stock
441,466
144,926
144,926
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
-
-
-
Number of I/Os
-
-
-
Number of Gates
-
-
-
RAM Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC283M96.

Related Parts

Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Texas InstrumentsSN74HC161D
4-BIT SYNCHRONOUS BINARY COUNTERS | IC 4-BIT BINARY COUNTER 16-SOIC
Texas InstrumentsSN74HC163D
Counter; 4-Bit Synchronous Binary Counter; 5 V; Vcc V (Max.); Vcc V (Max.)
12.5ns,9ns 1 1 2V 6V Binary Counter 74AC SOEIAJ-16 SMD mount,glue mount 5.45mm(width)
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC283M96 provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
2V 6V SOIC-16 SMD, Adhesive Mount 9.9mm × 3.91mm × 1.58mm
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC T/R
4-Bit Binary Full Adder IC, CMOS, SOIC, 6V
IC, 4BIT BINARY FULL ADDER, 19NS, SOIC16
IC 4BIT BINARY FULL ADDER 16SOIC
Adder/Subtractor, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.