Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC251E

High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-PDIP -55 to 125
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC251E.

TME

Datasheet16 pages11 years ago

Texas Instruments

Arrow Electronics

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments CD74HC251E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.725
$ 0.607
$ 0.607
Stock
297,566
92,405,596
92,405,596
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
7.8 mA
7.8 mA
High Level Output Current
5.2 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC251E.

Related Parts

Texas InstrumentsCD74HC151E
High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
Texas InstrumentsCD74HC151EE4
High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
NXP Semiconductors74HCT251N,652
Hct Series 8 Line to 1 Line Multiplexer Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC251E provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-PDIP -55 to 125
21ns Single-Phase 1:8 1 2V 6V 5.2mA 5.2mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
IC MULTIPLEXER 1 X 8:1 16DIP Multiplexer 1 x 8:1 16-PDIP
LOGIC, 8-IN MUX TRI-ST HS, 16DIP; Logic Type:Multiplexer; No. of Channels:1; Ratio:8:1; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74251; Logic IC Family:HC; Logic IC Function:8-Input Multiplexer with 3-State Outputs; Package / Case:PDIP; Ratio:8:1; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.