Texas Instruments CD74HC151E

High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC151E.

Farnell

Datasheet16 pages11 years ago
Datasheet16 pages15 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.28%

CAD Models

Download Texas Instruments CD74HC151E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.498
$ 0.498
Stock
442,445
126,149
126,149
Authorized Distributors
4
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC151E.

Related Parts

Texas InstrumentsCD74HC251E
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD74HC251EE4
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
1x 8:1 74ACT Tube Multiplexer decoder circuit 4.5V~5.5V 24mA 24mA -40C~85C

Descriptions

Descriptions of Texas Instruments CD74HC151E provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
Lead Free ROHS3Compliant DUAL COMPLEMENTARY Multiplexer 50pF -55C~125C 5.2mA 5.2mA 5.08mm
43ns single-phase 1 8 1 2V 6V 5.2mA 5.2mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Encoders, Decoders, Multiplexers & Demultiplexers Hi-Speed CMOS Logic 8-Input Multiplexer
LOGIC, MUX 8-IN CMOS LOGIC HS, 16DIP; Famille Logique/ Numéro de base: 74HC151; Type de logique: Multiplexeur; Nombre de voies: 1Canal(aux); Configuration Ligne: 8: 1; Tension, alimentation min.: 2V; Tension, alimentation max.
LOGIC, MUX 8-IN CMOS LOGIC HS, 16DIP; Logic Family / Base Number:74HC151; Logic Type:Multiplexer; No. of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16Pins; Logic IC Family:74HC; Logic IC Base Number:74151; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74151; Logic IC Base Number:74151; Logic IC Function:8 Input Multiplexer; Operating Temperature Range:-55°C to +125°C; Ratio:8:1; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC151 E
  • CD74HC151E .
  • CD74HC151E.