Texas Instruments CD74HC238E

Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube / IC DECODER/DEMUX HS 3-8 16-DIP
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC238E.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
+49.94%

CAD Models

Download Texas Instruments CD74HC238E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.83
$ 0.83
Stock
781,380
115,511
115,511
Authorized Distributors
4
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC238E.

Related Parts

Texas InstrumentsSN74HC138N
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
Texas InstrumentsSN74HC138NE4
3-LINE TO 8-LINE DECODERS/DEMULT Decoder/Demultiplexer 1 x 3:8 16-PDIP
Texas InstrumentsCD74HC138E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE

Descriptions

Descriptions of Texas Instruments CD74HC238E provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube / IC DECODER/DEMUX HS 3-8 16-DIP
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Texas Instruments Decoder, 16-Pin, PDIP, TH, 19.3mm × 6.35mm × 4.57mm
3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDIP16
Ic, 74Hc, 74Hc238, Dip16, 6V; Logic Family/Base Number:74Hc238; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC238E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC238 E
  • CD74HC238E .