Texas Instruments CD74HC193M96

Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC T/R
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC193M96.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
-16.99%

CAD Models

Download Texas Instruments CD74HC193M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.285
$ 0.285
Stock
171,660
280,338
280,338
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
29 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC193M96.

Related Parts

Texas InstrumentsSN74HC193D
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85
Texas InstrumentsSN74HC193DR
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85
Texas InstrumentsSN74HC193DE4
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85
NXP SemiconductorsHEF4516BT,652
4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Bidirectional Binary Counter PDSO16
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount 1.75mm(height)

Descriptions

Descriptions of Texas Instruments CD74HC193M96 provided by its distributors.

Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC T/R
High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter with Asynchronous eset 16-SOIC -55 to 125
2V 6V SOIC-16 SMD mount,glue mount 1.5mm(height)
IC BINARY COUNTER 4-BIT 16SOIC
IC PRESET SYNC 4-BIT HS 16SOIC
Logic - Counters High Speed CMOS Logic
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.