Texas Instruments SN74HC191D

Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube
$ 0.424
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC191D.

Newark

Datasheet21 pages11 years ago
Datasheet21 pages13 years ago

Texas Instruments

Farnell

element14

Mouser

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74HC191D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.311
$ 0.311
Stock
223,712
308,508
308,508
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
48 MHz
48 MHz
48 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC191D.

Related Parts

Texas InstrumentsSN74HC193DR
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85
Texas InstrumentsSN74HC193DE4
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85
Texas InstrumentsSN74HC193D
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount 1.75mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC191D provided by its distributors.

Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube
4-Bit Synchronous Up/Down Binary Counters 16-SOIC -40 to 85
Logic, 4Bit Up/Dn Bin Cntr, 16Soic; Logic Family/Base Number:74Hc191; Counter Type:Binary, Synchronous, Up/Down; Clock Frequency:48Mhz; Count Maximum:16; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC191D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC191 D
  • SN74HC191D .
  • SN74HC191D.