Texas Instruments CD74HC190E

High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-PDIP -55 to 125
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC190E.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-4.16%

CAD Models

Download Texas Instruments CD74HC190E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.023
$ 29.728
Stock
356,025
47,402
Authorized Distributors
5
0
Case/Package
PDIP
CDIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
-
Reset
-
-
Clock Edge Trigger Type
Positive Edge
-
Frequency
35 MHz
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC190E.

Related Parts

Texas InstrumentsCD74HC191E
High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-PDIP -55 to 125
Texas InstrumentsCD74HC193E
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDIP16
Texas InstrumentsSN74HC193N
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-PDIP -40 to 85
NXP Semiconductors74HCT191N,652
HCT SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDIP16
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Rail
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC190E provided by its distributors.

High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-PDIP -55 to 125
Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube
Decade Counter, Asynchronous, Bidirectional, CMOS, PDIP16
Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16
Counter, Bcd, 4Bit, Nsoic-14; Logic Family / Base Number:74Hc190; Counter Type:bcd; Clock Frequency:35Mhz; Count Maximum:9; Logic Case Style:dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc Rohs Compliant: Yes
Logic IC Operating temperature: -40...+85 °C Series: CD74HC190 Function: BCD / Decade / Counter Manufacturer: Texas Instruments Package: DIL-16 Technology: HC
LOGIC, BCD UP/DWN COUNTR PREST, 16DIP; Famille Logique/ Numéro de base: 74HC190; Type de compteur: BCD; Fréquence, horloge: 35MHz; Comptage max: 9; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension, alim

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC190E .