Texas Instruments CD54HC190F3A

Counter Single 4-Bit Async Decade UP/Down 16-Pin CDIP Tube
$ 34.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC190F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54HC190F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.187
$ 1.024
Stock
51,292
286,166
Authorized Distributors
0
5
Case/Package
CDIP
PDIP
Number of Pins
16
16
Logic Function
Counter
Counter
Frequency
-
35 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsCD54HC193F3A
High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-CDIP -55 to 125
Texas InstrumentsSN54HC191J
IC BINARY COUNTER 4-BIT 16CDIP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Texas InstrumentsSNJ54HC193J
Synchronous 4-Bit Up/Down Binary Counters With Dual Clock And Clear 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC190F3A provided by its distributors.

Counter Single 4-Bit Async Decade UP/Down 16-Pin CDIP Tube
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER CDIP16
High Speed CMOS Logic Presettable Synchronous 4-Bit BCD Decade Up/Down Counter 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.