Texas Instruments CD74HC191E

High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-PDIP -55 to 125
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC191E.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

element14 APAC

Verical

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments CD74HC191E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.536
$ 0.536
Stock
199,473
13,672,216
13,672,216
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
35 MHz
19 MHz
19 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC191E.

Related Parts

Texas InstrumentsCD74HC190E
High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-PDIP -55 to 125
Texas InstrumentsCD74HC193E
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDIP16
Texas InstrumentsSN74HC193N
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-PDIP -40 to 85
NXP Semiconductors74HCT191N,652
Positive Edge Synchronous Up Down Through Hole Binary Counter IC -40C~125C 39MHz 4.5V~5.5V
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin PDIP Tube
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74HC191E provided by its distributors.

High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-PDIP -55 to 125
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Tube
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16
LOGIC, BCD UP/DWN COUNTR PREST, 16DIP; Counter Type:Binary; Clock Frequency:35MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Counter Function:Presettable Synchronous Counter; Logic IC Base Number:74191; Logic IC Family:HC; Logic IC Function:Presettable Synchronous 4-Bit Binary Up / Down Counter; Max Clock Frequency:35MHz; Max Count:16; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.