Texas Instruments CD74HC173PWT

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC173PWT.

Texas Instruments

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

HQonline

element14 APAC

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC173PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.344
$ 0.344
Stock
187,900
319,248
319,248
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
200 ns
200 ns
200 ns
Frequency
60 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Related Parts

Texas InstrumentsSN74HC175PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Rail
Texas InstrumentsSN74HC175PWT
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP W T/R
Texas InstrumentsSN74HC175PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments CD74HC173PWT provided by its distributors.

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin TSSOP T/R
Positive edge 8μA 34ns@ 6V,50pF Non-inverting Tristate,Non-inverting 1 2V 6V 7.8mA Master Reset HC Single ended 10pF 7.8mA 60MHz TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
LOGIC, Q D-T F-F 3-ST, 16TSSOP, RL250; Flip-Flop Type:D; Propagation Delay:17ns; Frequency:60MHz; Output Current:7.8mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74173; Logic IC Family:HC; Logic IC Function:Quad D-Type Flip-Flop with 3-State Outputs; Output Type:Tri State Non Inverted; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.