Texas Instruments CD74HC166M

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
$ 0.683
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC166M.

element14 APAC

Datasheet16 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-13.48%

CAD Models

Download Texas Instruments CD74HC166M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 0.283
$ 0.283
Stock
200,829
638,854
638,854
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
27 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC166M.

Related Parts

Texas InstrumentsSN74HC595DWR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
Texas InstrumentsSN74HC165DR
Shift Register HC, 190ns, 2V-6V, P/S to S, -4mA, SOIC-16, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74HC165D
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC

Descriptions

Descriptions of Texas Instruments CD74HC166M provided by its distributors.

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Push-Pull, 2V-6V, Prop Delay 160ns/32ns/27ns, 1-Ch, Parallel/Serial to Serial, Shift Register, HC, SOIC-16, SMD, 3.91mm W × 1.5mm H
IC, 74HC, SMD, 74HC166, SOIC16, 6V; Famille Logique/ Numéro de base: 74HC166; Fonction registre à décalage: Parallèle vers série; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: SOIC; N
Ic, 74Hc, Smd, 74Hc166, Soic16, 6V; Logic Family/Base Number:74Hc166; Shift Register Function:Parallel To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC166M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC166M .