Texas Instruments CD74HC161M

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
$ 0.761
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC161M.

TME

Datasheet20 pages11 years ago

Texas Instruments

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments CD74HC161M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.761
$ 0.171
$ 0.171
Stock
239,216
487,441
487,441
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Positive Edge
Positive Edge
Frequency
35 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC161M.

Related Parts

Texas InstrumentsCD74HC163M96
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC163M
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-SOIC -55 to 125
Texas InstrumentsSN74HC161D
4-BIT SYNCHRONOUS BINARY COUNTERS | IC 4-BIT BINARY COUNTER 16-SOIC
74AC Series 2 to 6 V Synchronous Presettable Binary Counter - SOIC-16
12ns,9.5ns 1 1 2V 6V Binary Counter AC SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC161M provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
16 Lead Soic(150Mil) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC161M.
IC BINARY COUNTER 4-BIT 16SOIC
2V 6V SOIC-16 SMD mount 1.5mm(height)
Logic - Counters Hi-Sp CMOS 4-Bit Binary w/Sync Reset
IC SYNC BINARY COUNT 4BIT 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC161M.