Texas Instruments CD74HC163M

High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-SOIC -55 to 125
$ 0.759
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC163M.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC163M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 0.195
$ 0.195
Stock
296,828
515,184
515,184
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Negative Edge
Positive Edge
Positive Edge
Frequency
35 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC163M.

Related Parts

Texas InstrumentsCD74HC161M96
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC161M
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC161M96G4
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
Binary Counter AC, 12.5ns, 9ns, 1, 1, 2V, 6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
12.5ns,9ns 1 1 2V 6V Binary Counter 74AC SOEIAJ-16 SMD mount,glue mount 5.45mm(width)
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC163M provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-SOIC -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
LOGIC, SYNC BINARY COUNT 4BIT, 16SOIC - More Details
IC BINARY COUNTER 4-BIT 16SOIC
2V 6V SOIC-16 SMD mount 1.5mm(height)
CD54/74HC161, CD54/74HCT161, CD54/74HC163, CD54/74<NV
LOGIC, SYNC BINARY COUNT 4BIT, 16SOIC; Counter Type:Binary; Clock Frequency:35MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:35MHz; Count Max:16; Counter Measuring Functions:Presettable Synchronous Counter; Logic IC Base Number:74163; Logic IC Family:HC; Logic IC Function:Presettable Counter; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.