Texas Instruments CD74HC151MT

IC Mux 8-IN Cmos Logic Hs 16SOIC / Multiplexer 1-ELEMENT Cmos 8-IN 16-PIN SOIC T/r
$ 0.716
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC151MT.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC151MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.257
$ 0.257
Stock
203,684
16,090,008
16,090,008
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC151MT.

Related Parts

Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
Texas InstrumentsCD74HC251M
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
Data Selector / Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SOIC
IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC
Texas InstrumentsCD74HC251M96
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC251MT
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC151MT provided by its distributors.

IC MUX 8-IN CMOS LOGIC HS 16SOIC / Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
43ns Single-Phase 1 2 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD, Adhesive Mount 9.9mm × 3.91mm × 1.58mm
IC, LOGIC, MUX 8-IN, 16SO, RL250; Logic Type:Multiplexer; No. of Channels:1; Ratio:8:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74151; Logic IC Family:HC; Logic IC Function:Single 8-Channel Multiplexer; Package / Case:SOIC; Ratio:8:1; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.