Texas Instruments CD74HC251EE4

High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-PDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC251EE4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

DigiKey

Mouser

CAD Models

Download Texas Instruments CD74HC251EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.607
Stock
26,093
331,401
331,401
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
7.8 mA
7.8 mA
High Level Output Current
5.2 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC251EE4.

Related Parts

Texas InstrumentsCD74HC151E
High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
Texas InstrumentsCD74HC151EE4
High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
NXP Semiconductors74HCT251N,652
Hct Series 8 Line to 1 Line Multiplexer Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC251EE4 provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-PDIP -55 to 125
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.