Texas Instruments CD74HC147MT

High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
$ 0.627
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC147MT.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC147MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.153
$ 0.153
Stock
252,613
334,122
334,122
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
9
9
9
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC147MT.

Related Parts

Texas InstrumentsCD74HC157M
High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125
Texas InstrumentsCD74HC157M96
10ns single-phase 4 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74HC157MT
10ns single-phase 1 2 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
MC74LVX157DR2G, MULTIPLEXER QUAD 2:1 MULTIPLEXER, 2 - 3.6 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74HC147MT provided by its distributors.

High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
32ns single-phase 4 10 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, DEC TO BCD ENCODER, 16SO, RL250; Logic Type:10-to-4 Line Priority Encoder; No. of Outputs:4; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74147; Logic IC Family:HC; Logic IC Function:10-to-4 Line Priority Encoder; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.