Texas Instruments CD74HC147M96

High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC147M96.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

LCSC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-11.73%

CAD Models

Download Texas Instruments CD74HC147M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.66
$ 0.66
Stock
328,269
229,790
229,790
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
9
9
9
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC147M96.

Related Parts

Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74HC157M
High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125
Texas InstrumentsCD74HC157M96
10ns single-phase 4 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN74HC148D
245ns single-phase 3 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 1.75mm(height)
MC74LVX157DR2G, MULTIPLEXER QUAD 2:1 MULTIPLEXER, 2 - 3.6 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74HC147M96 provided by its distributors.

High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
HC/UH e4 74HC147 1x 10:4 decoder circuit 28MHz 13ns 2/6V 1.75mm
240ns Single-Phase 4 10 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD 1.75mm H
Encoder 9-to-4 Priority CMOS 16-Pin SOIC T/R
Signal Switch/Codec/Multiplexer
IC PRIORITY ENCOD 1X10:4 16-SOIC
HC/UH SERIES 9-BIT ENCODER TRUE OUTPUT PDSO16
Specialty Logic IC; No. of Outputs:4; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.