Texas Instruments CD74HC147M

High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC147M.

element14 APAC

Datasheet17 pages12 years ago

Texas Instruments

LCSC

Farnell

Arrow Electronics

Inventory History

3 month trend:
-2.35%

CAD Models

Download Texas Instruments CD74HC147M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.153
Stock
206,738
322,437
322,437
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
9
9
9
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC147M.

Related Parts

Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74HC157M
High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125
Texas InstrumentsCD74HC157M96
10ns single-phase 4 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN74HC148D
245ns single-phase 3 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 1.75mm(height)
MC74LVX157DR2G, MULTIPLEXER QUAD 2:1 MULTIPLEXER, 2 - 3.6 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74HC147M provided by its distributors.

High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
240ns single-phase 4 10 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 1.75mm(height)
LOGIC, DECIMAL TO BCD ENCODER, 16SOIC; Famille Logique/ Numéro de base: 74HC147; Type de logique: Encodeur prioritaire; Nombre de canaux de sortie: 4Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s);
LOGIC, DECIMAL TO BCD ENCODER, 16SOIC; Logic Family / Base Number:74HC147; Logic Type:Priority Encoder; No. of Outputs:4Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74147; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74147; Logic IC Base Number:74147; Operating Temperature Range:-55°C to +125°C; Output Current Max:5.2mA; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
The 'HC147 and CD74HCT147 are high speed silicon-gate CMOS devices and are pin-compatible with low power Schottky TTL (LSTTL). The 'HC147 and CD74HCT147 9-input priority encoders accept data from nine active LOW inputs (l 1 to l9) and provide binary representation on the four active LOW inputs(Y0 to Y3). A priority is assigned to each input so that when two or more inputs are simultaneously active, the input with the highest priority is represented on the output, with input line l9 having the highest priority. These devices provide the 10-line to 4-line priority encoding function by use of the implied decimal "zero". The "zero" is encoded when all nine data inputs are HIGH, forcing all four outputs HIGH.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC147M .