Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC137PWR

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer with Address Latches 16-TSSOP -55 to 125
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC137PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
+0.14%

CAD Models

Download Texas Instruments CD74HC137PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.826
$ 0.826
Stock
602,227
151,012
151,012
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC137PWR.

Related Parts

74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC238PWR
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R / IC DECODER/DEMUX HS 3-8 16-TSSOP
MC74HC238A Series 6 V Surface Mount 1-of-8 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC238PW
IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Texas InstrumentsSN74HC138PWR
IC DECODER/DEMUX 1X3:8 16TSSOP Decoder/Demultiplexer 1 x 3:8 16-TSSOP
onsemi Multiplexer, TSSOPencapsulation, 16Pin, Decoder、Multiplexer, 8 Line solution

Descriptions

Descriptions of Texas Instruments CD74HC137PWR provided by its distributors.

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer with Address Latches 16-TSSOP -55 to 125
IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
36ns, Single Phase, 8-Channel, 3-Phase, 1-Input, 2V-6V, 5.2mA, 5.2mA, TSSOP-16, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.