Texas Instruments CD74HC125M

Buffer, Non-Inverting, Tri-State, 4-Ch, 2V-6V, 7.8mA, Single-Ended, SOIC-14, SMD, 1.75mm H
$ 0.734
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC125M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Arrow Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+8.17%

CAD Models

Download Texas Instruments CD74HC125M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.734
$ 0.19
$ 0.19
Stock
262,013
655,772
655,772
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
17 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC125M.

Related Parts

Texas InstrumentsCD74HC126M96
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
Texas InstrumentsCD74HC126M
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
Texas InstrumentsCD74HC126MT
1 7.8mA 2V~6V 7.8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CD74HC125M provided by its distributors.

Buffer, Non-Inverting, Tri-State, 4-Ch, 2V-6V, 7.8mA, Single-Ended, SOIC-14, SMD, 1.75mm H
Buffer/Line Driver 4 Channel Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
Logic IC Buffer Digital; CH:4; CMOS 74HC; 3-state; 2-6V; -55+125 deg.C; SMD; SO14
4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125
Logic, Buff/Dvr Tri-St Qd, 14Soicn; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Hc125; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC125M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC125M .
  • CD74HC125M.