Texas Instruments CD74HC126M96

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC126M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-15.23%

CAD Models

Download Texas Instruments CD74HC126M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.199
$ 0.199
Stock
62,220,819
809,318
809,318
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
17 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC126M96.

Related Parts

Texas InstrumentsCD74HC125M96
Buffer, Non-Inverting, Tri-State, 4-Ch, 4-V, 6-V, 7.8mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsCD74HC125M
Buffer, Non-Inverting, Tri-State, 4-Ch, 2V-6V, 7.8mA, Single-Ended, SOIC-14, SMD, 1.75mm H
Texas InstrumentsSN74AHC125D
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74HC126M96 provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.