Texas Instruments CD74HC126M

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
$ 0.672
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC126M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments CD74HC126M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.672
$ 0.199
$ 0.199
Stock
229,122
809,318
809,318
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
17 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC126M.

Related Parts

Texas InstrumentsCD74HC125M96
Buffer, Non-Inverting, Tri-State, 4-Ch, 4-V, 6-V, 7.8mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsCD74HC125M
Buffer, Non-Inverting, Tri-State, 4-Ch, 2V-6V, 7.8mA, Single-Ended, SOIC-14, SMD, 1.75mm H
Texas InstrumentsCD74HC125MT
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HC126M provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125
IC, 74HC, SMD, 74HC126, SOIC14, 6V; Logic Family / Base Number: 74HC126; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74126; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HC126; Logic Function Number: 74126; Logic IC Base Number: 74; Logic IC Function: Quadruple Buffer / Line Driver (3-State); No. of Gates: 4; Operating Temperature Range: -55°C to +125°C; Output Current: 7.8mA; Output Current Max: 25mA; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC126M .