Texas Instruments CD74HC126MT

1 7.8mA 2V~6V 7.8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC126MT.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-1.70%

CAD Models

Download Texas Instruments CD74HC126MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 0.199
$ 0.199
Stock
220,431
809,318
809,318
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
17 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC126MT.

Related Parts

Texas InstrumentsCD74HC125M96
Buffer, Non-Inverting, Tri-State, 4-Ch, 4-V, 6-V, 7.8mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsCD74HC125M
Buffer, Non-Inverting, Tri-State, 4-Ch, 2V-6V, 7.8mA, Single-Ended, SOIC-14, SMD, 1.75mm H
Texas InstrumentsCD74HC125MT
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HC126MT provided by its distributors.

1 7.8mA 2V~6V 7.8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.