Texas Instruments CD74HC107M

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-SOIC -55 to 125
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC107M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

TME

HQonline

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.12%

CAD Models

Download Texas Instruments CD74HC107M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.271
$ 0.271
Stock
354,930
29,450,109
29,450,109
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
170 ns
170 ns
170 ns
Frequency
60 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC107M.

Related Parts

Texas InstrumentsCD74HC73M
IC JK TYPE NEG TRG DUAL 14SOIC / Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Tube
Texas InstrumentsCD74HC73MT
IC JK TYPE NEG TRG DUAL 14SOIC / Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC T/R
Texas InstrumentsSN74HC74DR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC107M provided by its distributors.

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-SOIC -55 to 125
Negative edge 4μA 29ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Reset HC CMOS,LVTTL 10pF 5.2mA 60MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
LOGIC, DUAL JK FF NEG-EDG-TRG, 14SOIC; Output Current:5.2mA; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74107; Logic IC Base Number:74107; Logic IC Family:HC; Logic IC Function:Dual Negative-Edge-Triggered J-K Flip-Flop with Reset; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.