Texas Instruments CD74HC03MT

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -55 to 125
$ 0.685
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC03MT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC03MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.159
$ 0.159
Stock
248,760
681,289
681,289
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
36 ns
36 ns
Low Level Output Current
0 A
4 mA
4 mA
High Level Output Current
-5.2 mA
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC03MT.

Related Parts

74HC Series Quad 2-Input NAND Schmitt Trigger - SOIC-14
MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14
onsemiMM74HC00M
MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14
Texas InstrumentsSN74HC132D
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsCD74HC00M96
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
Texas InstrumentsSN74HC00DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC03MT provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -55 to 125
NAND 74HC03 e4 74HC logic gate circuit 17ns @ 6V 50pF 1.75mm - 5.2mA 6V
LOGIC, QUAD 2IN NAND GATE OD, 14SOIC
IC, QUAD NAND GATE, 2I/P, SOIC-14
NAND Gate HC, CMOS, 17ns@6V,50pF, 2V, 6V, 5.2mA/-5.2mA, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.