Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC00M96

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC00M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-58.15%

CAD Models

Download Texas Instruments CD74HC00M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.134
$ 0.134
Stock
567,391
1,768,264
1,768,264
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC00M96.

Related Parts

MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14
Texas InstrumentsSN74HC00DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00QDRQ1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOP
onsemiMM74HC00M
MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC00M96 provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
Texas Instruments Logic Gate, NAND, HC Series, Surface Mount, 4 Ch, 2 In, 14-Pin
NAND 74HC00 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
Texas Instruments Logic Gates, NAND, HClogic_family, surface mount, 4individual, 2Input, 14Pin
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC, QUAD NAND GATE, 2I/P, SOIC-14; Logic Family / Base Number: 74HC00; Logic Type: NAND; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC00M96 .