Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC00MT

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC00MT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC00MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.246
$ 0.246
Stock
206,050
491,929
491,929
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
23 ns
23 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC00MT.

Related Parts

Texas InstrumentsSN74HC00QDRG4Q1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125
MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14
onsemiMM74HC00M
MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14
Texas InstrumentsSN74HC00DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOP

Descriptions

Descriptions of Texas Instruments CD74HC00MT provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,SOP,14PIN,PLASTIC
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
HC/UH SERIES QUAD 2-INPUT NAND GATE PDSO14
15ns@ 6V,50pF Push-pull type 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
LOGIC, NAND, QUAD 2-IN, 14SO, RL250; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7400; Logic IC Family:HC; Logic IC Function:Quad 2-Input NAND Gate; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.