Texas Instruments CD74FCT541M

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT541M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

Factory Futures

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74FCT541M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.11
$ 1.609
Stock
254,017
211,863
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
6 ns
6 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT541M.

Related Parts

Texas InstrumentsCY74FCT240ATSOC
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCY74FCT244TSOC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCY74FCT244ATSOC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W Tube
74LVT Series 3.6 V Octal Buffer/Line Driver with 3-STATE O/P TSSOP-20

Descriptions

Descriptions of Texas Instruments CD74FCT541M provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
74FCT541 Tube WITH DUAL OUTPUT ENABLE 74FCT logic buffer 15mA 64mA 10ns 2.65mm 5V
8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC 0 to 70
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74FCT541; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74FCT541; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:74FCT; Logic IC Base Number:74541; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74541; Logic IC Base Number:74541; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74FCT541 M
  • CD74FCT541M .