onsemi 74LVT244WMX

74LVT Series 3.6 V Octal Buffer/Line Driver with 3-STATE O/P TSSOP-20
$ 0.364
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVT244WMX.

IHS

Datasheet0 pages0 years ago

onsemi

_legacy Avnet

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVT244WMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.504
$ 0.504
Stock
758,375
7,363,251
7,363,251
Authorized Distributors
5
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
5.3 ns
5.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVT244BDWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC T/R
Texas InstrumentsSN74LVTH241DW
64mA 2.7V~3.6V 32mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCZ244ADWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R

Descriptions

Descriptions of onsemi 74LVT244WMX provided by its distributors.

74LVT Series 3.6 V Octal Buffer/Line Driver with 3-STATE O/P TSSOP-20
64mA 2.7V~3.6V 32mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W T/R
74LVT244 Tape & Reel (TR) 74LVT Surface Mount logic driver 32mA 64mA 5.3ns 801mg 3.3V
Buffer Logic IC; Logic Type:Octal (8 Bit) Bus Buffer / Line Driver Inverting with 3-State Outputs; Logic Family:74LVT; Logic Base Number:74LVT244; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes
The LVT244 and LVTH244 are octal buffers and line drivers designed to be employed as memory address drivers, clock drivers and bus oriented transmitters or receivers which provide improved PC board density. The LVTH244 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These octal buffers and line drivers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT244 and LVTH244 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd