Texas Instruments CY74FCT240ATSOC

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT240ATSOC.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments CY74FCT240ATSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.539
$ 0.485
Stock
328,483
304,075
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
4.8 ns
4.8 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT240ATSOC.

Related Parts

Texas InstrumentsSN74ABT240ADW
Buffer/Line Driver Octal Inverting 3-ST BiCMOS 20-Pin SOIC Tube
Texas InstrumentsSN74LS240DW
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC Tube
Texas InstrumentsSN74ABT240ADWR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOIC T/R
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
Buffer/Line Driver Octal Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments CY74FCT240ATSOC provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
64mA 4.75V~5.25V 32mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
LOGIC, BUFF/DVR TRI-ST 8BIT, 20SOICW; Logic Family / Base Number: 74FCT240; Logic Device Type: Buffer, Inverting; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Fami

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY74FCT240ATSOC .