Texas Instruments CD74FCT541M96

Buffer/Line Driver 8-CH Non-Inverting 3-STCMOS 20-Pin SOIC T/R
$ 1.609

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT541M96.

Texas Instruments

Datasheet12 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74FCT541M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.609
$ 4.11
Stock
218,190
283,792
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
6 ns
6 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCY74FCT245CTSOCT
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
onsemi74F245SJX
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
onsemi74F545SCX
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CD74FCT541M96 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-STCMOS 20-Pin SOIC T/R
8μA Non-inverting Tristate 8 8 1 8 4.75V 5.25V 64mA Buffer,Non-Inverting 15mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Buffer Logic IC; Logic Family:FCT; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The CD74FCT541 is an octal buffer/driver with 3-state outputs that is ideal for driving bus lines or buffer memory address registers and uses a small-geometry BiCMOS technology. The output stage is a combination of bipolar and CMOS transistors that limits the output high level to two diode drops below VCC. This resultant lowering of output swing (0 V to 3.7 V) reduces power-bus ringing [a source of electromagnetic interference (EMI)] and minimizes VCC bounce and ground bounce and their effects during simultaneous output switching. The output configuration also enhances switching speed and is capable of sinking 64 mA. The 3-state control gate is a two-input AND gate with active-low inputs, so that if either output-enable (OE1\ or OE2\) input is high, all corresponding outputs are in the high-impedance state. The outputs provide noninverted data when they are not in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The CD74FCT541 is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.