Texas Instruments CY74FCT273TSOC

TEXAS INSTRUMENTS CY74FCT273TSOC Flip-Flop, D, 13 ns, 64 mA, SOIC, 20 Pins
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT273TSOC.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages16 years ago

Farnell

Verical

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT273TSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.466
$ 0.466
Stock
639,202
379,123
379,123
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13 ns
13 ns
13 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT273TSOC.

Related Parts

Texas InstrumentsCD74FCT273M
BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with eset 20-SOIC 0 to 70
Texas InstrumentsCY74FCT374TSOC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsCY74FCT574TSOC
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CY74FCT273TSOC provided by its distributors.

TEXAS INSTRUMENTS CY74FCT273TSOC Flip-Flop, D, 13 ns, 64 mA, SOIC, 20 Pins
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Positive edge 200μA 13ns@ 50pF Non-inverting Non-inverting 1 4.75V 5.25V 64mA Master Reset FCT TTL 5pF 32mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
LOGIC, OCT D F-F 8BIT REG, 20SOIC; Flip-Flop Type:D; Propagation Delay:13ns; Output Current:64mA; Trigger Type:Positive Edge; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74273; Logic IC Base Number:74273; Logic IC Family:FCT; Logic IC Function:Octal D-Type Flip-Flop with Clear; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.