Texas Instruments CD74FCT245M

74FCT245 Tube WITH DIRECTION CONTROL 74FCT logic buffer 15mA 64mA 9.5ns 2.65mm 5V
$ 2.678
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT245M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74FCT245M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.678
$ 2.904
$ 2.904
Stock
171,046
247,432
247,432
Authorized Distributors
2
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
5 ns
5 ns
5 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT245M.

Related Parts

Texas InstrumentsCD74FCT623M
BiCMOS FCT Interface Logic Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsCY74FCT245CTSOC
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT245ATSOCT
74FCT245 Tape & Reel (TR) 74FCT FCT logic driver 32mA 64mA 6.2ns 2.65mm 5V

Descriptions

Descriptions of Texas Instruments CD74FCT245M provided by its distributors.

74FCT245 Tube WITH DIRECTION CONTROL 74FCT logic buffer 15mA 64mA 9.5ns 2.65mm 5V
Bus Transceiver, FCT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20
The CD74FCT245 is an octal bus transceiver with 3-state outputs using a small-geometry Bi CMOS technology. The output stages are a combination of bipolar and CMOS transistors that limit the output high level to two diode drops below VCC. This resultant lowering of output swing (0 V to 3.7 V) reduces the power-bus ringing [a source of electromagnetic interference (EMI)] and minimizes V CC bounce and ground bounce and their effects during simultaneous output switching. The output configuration also enhances switching speed and is capable of sinking 64 mA. The CD74FCT245 allows data transmission from the A bus to the B bus or from the B bus to the A bus,depending upon the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullupresistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The CD74FCT245 is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.