Texas Instruments CD74FCT245M96

8mA 1 8 4.75V 5.25V 64mA Non-Inverting, Transceiver 15mA SOIC-20 , 12.8mm*7.52mm*2.35mm
$ 2.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT245M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet13 pages12 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments CD74FCT245M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.904
$ 2.678
$ 2.678
Stock
243,079
143,827
143,827
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
5 ns
5 ns
5 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT245M96.

Related Parts

Texas InstrumentsCY74FCT245CTSOC
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT245ATSOCT
74FCT245 Tape & Reel (TR) 74FCT FCT logic driver 32mA 64mA 6.2ns 2.65mm 5V
Texas InstrumentsCY74FCT543ATSOC
8 64mA 4.75V~5.25V 32mA 1 SOIC-24 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CD74FCT245M96 provided by its distributors.

8mA 1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 15mA SOIC-20 , 12.8mm*7.52mm*2.35mm
64mA 4.75V~5.25V 15mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Bus Transceiver, FCT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20
74FCT245 Tape & Reel (TR) WITH DIRECTION CONTROL 74FCT logic buffer 15mA 64mA 9.5ns 2.65mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.